2010C262 | QUADRIOS

HDMI connector kit, type A, 2010C262

Order No.: 73F2025
EAN: 4260573967261
MPN:
2010C262
2010C262 QUADRIOS HDMI Connector Image 1
2010C262 QUADRIOS HDMI Connector Image 2
2010C262 QUADRIOS HDMI Connector Image 3
2010C262 QUADRIOS HDMI Connector Image 4
2010C262 QUADRIOS HDMI Connector Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
141.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.1967 €

HDMI connector Set, 2010C262, QUADRIOS

Scope of delivery:

  • HDMI connector
  • Strain relief
  • Fastening screws
  • Screwdriver
Technical specifications
Filter Property Value
Product type connector kit
Pin number 20 pole
Contact connection screw connection
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes