2001C220 | QUADRIOS
Micro HDMI connector set, type D, 2001C220
Order No.: 73F2094
EAN: 4260573965618
MPN:
2001C220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Standard delivery time from the manufacturer is: On Request
Micro HDMI connector Set, 2001C220, QUADRIOS
Scope of delivery:
- Micro HDMI connector
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector kit | |
| Version | Micro HDMI | |
| Pin number | 20 pole | |
| Contact connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |