2010C259 | QUADRIOS

D-Sub female kit with housing, 25 pole, standard, straight, screw connection, 2010C259

Order No.: 55F4021
EAN: 4260573967230
MPN:
2010C259
2010C259 QUADRIOS D-Sub Connectors Image 1
2010C259 QUADRIOS D-Sub Connectors Image 2
2010C259 QUADRIOS D-Sub Connectors Image 3
2010C259 QUADRIOS D-Sub Connectors Image 4
2010C259 QUADRIOS D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
158.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.8746 €

D-Sub female set, 2010C259, QUADRIOS

Scope of delivery:

  • D-Sub female with housing
  • Strain relief
  • Fastening screws
  • Screwdriver
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header, kit with housing
Contact connection screw connection
Pole image standard
Assembly straight
Type of locking threaded bolt
Attachment (rear panel) mounting screw
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes