2010C252 | QUADRIOS

D-Sub male kit with housing, 15 pole, standard, straight, screw connection, 2010C252

Order No.: 55F4017
EAN: 4260573967162
MPN:
2010C252
2010C252 QUADRIOS D-Sub Connectors Image 1
2010C252 QUADRIOS D-Sub Connectors Image 2
2010C252 QUADRIOS D-Sub Connectors Image 3
2010C252 QUADRIOS D-Sub Connectors Image 4
2010C252 QUADRIOS D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4363 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
10.4363 €

D-Sub male set, 2010C252, QUADRIOS

Scope of delivery:

  • D-Sub male with housing
  • Strain relief
  • Fastening screws
  • Screw driver
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header, kit with housing
Contact connection screw connection
Pole image standard
Assembly straight
Type of locking screw locking
Attachment (rear panel) mounting screw
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes