2010C250 | QUADRIOS
D-Sub male kit with housing, 15 pole, standard, straight, screw connection, 2010C250
Order No.: 55F4013
EAN: 4260573967148
MPN:
2010C250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: On Request
D-Sub male set, 2010C250, QUADRIOS
Scope of delivery:
- D-Sub male with housing
- Strain relief
- Fastening screws
- Screw driver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header, kit with housing | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded bolt | |
| Attachment (rear panel) | mounting screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |