2010C249 | QUADRIOS
D-Sub female kit with housing, 9 pole, straight, screw connection, 2010C249
Order No.: 55F4003
EAN: 4260573967131
MPN:
2010C249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7584 € *
Available: 10 pcs.
D-Sub female set, 2010C249, QUADRIOS
Scope of delivery:
- D-Sub female with housing
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header, kit with housing | |
| Contact connection | screw connection | |
| Assembly | straight | |
| Type of locking | screw locking | |
| Attachment (rear panel) | mounting screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |