2010C247 | QUADRIOS

D-Sub female kit with housing, 9 pole, straight, screw connection, 2010C247

Order No.: 55F4011
EAN: 4260573967117
MPN:
2010C247
2010C247 QUADRIOS D-Sub Connectors Image 1
2010C247 QUADRIOS D-Sub Connectors Image 2
2010C247 QUADRIOS D-Sub Connectors Image 3
2010C247 QUADRIOS D-Sub Connectors Image 4
2010C247 QUADRIOS D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Next delivery: 10 pcs. on 2026-03-06
Total Price:
77.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.7826 €

D-Sub female set, 2010C247, QUADRIOS

Scope of delivery:

  • D-Sub female with housing
  • Strain relief
  • Fastening screws
  • Screwdriver
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header, kit with housing
Contact connection screw connection
Assembly straight
Type of locking threaded bolt
Attachment (rear panel) mounting screw
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15