23C494 | QUADRIOS
Butt connector assortment, heat shrink insulation, 0.5 mm² to 6.0 mm², 45 pieces, 23C494
Order No.: 30F157
EAN: 4260732283287
MPN:
23C494
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: On Request
Butt connector kit with heat shrink insulation, 23C494, QUADRIOS
Heat shrink butt crimp connectors with glue, glue melts during shrink-process. Shrink ratio: 3:1, temperature range: -55 to +125 °C.
Scope of delivery:
- 15 pcs, red, 0.5-1.5 mm², AWG 22-16, 19 A, Ø 4.7 mm
- 12 pcs, blue, 1.5-2.5 mm², AWG 16-14, 27 A, Ø 5.7 mm
- 10 pcs, black, 2.5-4 mm², AWG 14-12, 35 A, Ø 6 mm
- 8 pcs, yellow, 4-6 mm², AWG 12-10, 48 A, Ø 6.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | butt connector assortment | |
| Version | heat shrink insulation, 0.5 mm² to 6.0 mm² | |
| Delivery incl. Tools | No | |
| Number of single parts | 45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |