23C490 | QUADRIOS
Round plug assortment, round plug, 100 pieces, 23C490, package with 100 pieces
Order No.: 07F2123
EAN: 4260732283249
MPN:
23C490
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.2594 € *
Available: 6 pck.
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pck.
6.2594 €
10 pck.
5.7001 €
20 pck.
5.1884 €
50 pck.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Round-Plug connector, 23C490, QUADRIOS
Round plug connector guarantee optimal electrical and mechanical connections in conjunction with fitting crimping tools. Connection only by qualified electricians!
Scope of delivery
- 50 round plugs, red, 0.5 - 1.5 mm², AWG 22-16, Ø 4 mm, 10 A
- 50 round sockets, red, 0.5 - 1.5 mm², AWG 22-16, Ø 4 mm, 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round plug assortment | |
| Version | round plug | |
| Delivery incl. Tools | No | |
| Number of single parts | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |