22C483 | QUADRIOS
Double wire end ferrules assortment, isolated, 200 pieces, 22C483
Order No.: 18H8035
EAN: 4260732282822
MPN:
22C483
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5085 € *
Available: 8 pcs.
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Twin wire ferrules assortment, 22C483, QUADRIOS
Wire end ferrules guarantee optimal crimp connections in conjunction with fitting crimping tools. This set includes duo-wire end ferrules with plastic collars based on the DIN 46228 color code. The ferrules are especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Length: 8 mm.
Scope of delivery
- 50 x 2x0.5 mm², white
- 50 x 2x0.75 mm², gray
- 50 x 2x1 mm², red
- 50 x 2x1.5 mm², black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double wire end ferrules assortment | |
| Version | isolated | |
| Delivery incl. Tools | No | |
| Number of single parts | 200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |