22C424 | QUADRIOS
Cable connector assortment, crimp connector, 500 pieces, 22C424
Order No.: 18H8041
EAN: 4260732280842
MPN:
22C424
Unit Price (€ / pc.)
23.6810 € *
Available: 14 pcs.
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
21.8960 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp connector assortment, 22C424, QUADRIOS
Crimp connectors guarantee optimal results in conjunction with fitting crimping tools. The assortment is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs.
Scope of delivery
- 25 x Forked cable lug red, hole Ø 3.1 mm, 0.5...1.5 mm²
- 25 x Forked cable lug blue, hole Ø 4.1 mm, 0.5...1.5 mm²
- 20 x Forked cable lug red, hole Ø 5.2 mm, 1.5...2.5 mm²
- 25 x Ring cable lug red, hole Ø 3.1 mm, 0.5...1.5 mm²
- 25 x Ring cable lug blue, hole Ø 4.1 mm, 0.5...1.5 mm²
- 20 x Ring cable lug red, hole Ø 5.2 mm, 1.5...2.5 mm²
- 25 x Forked cable lug red, hole Ø 3.1 mm, 0.5...1.5 mm²
- 25 x Forked cable lug blue, hole Ø 4.1 mm, 0.5...1.5 mm²
- 20 x Forked cable lug red, hole Ø 5.2 mm, 1.5...2.5 mm²
- 25 x Ring cable lug red, hole Ø 3.1 mm, 0.5...1.5 mm²
- 25 x Ring cable lug blue, hole Ø 4.1 mm, 0.5...1.5 mm²
- 20 x Ring cable lug red, hole Ø 5.2 mm, 1.5...2.5 mm²
- 25 x Flat receptacles red, 2.8 mm, 0.5...1.5 mm²
- 25 x Flat receptacles blue, 4.8 mm, 0.5...1.5 mm²
- 20 x Flat receptacles yellow, 6.3 mm, 1.5...2.5 mm²
- 25 x Flat plug red, 2.8 mm, 0.5...1.5 mm²
- 25 x Flat plug blue, 4.8 mm, 0.5...1.5 mm²
- 20 x Flat plug yellow, 6.3 mm, 1.5...2.5 mm²
- 20 x Round plug red, Ø 4 mm, 0.5...1.5 mm²
- 20 x Round plug grommet red, Ø 4 mm, 1.5...2.5 mm²
- 20 x Round plug blue, Ø 4 mm, 0.5...1.5 mm²
- 20 x Round plug grommet blue, Ø 4 mm, 1.5...2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connector assortment | |
| Version | crimp connector | |
| Delivery incl. Tools | No | |
| Number of single parts | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |