2011C405 | QUADRIOS
Wire end ferrules kit, isolated, 1200 pieces, 2011C405
Order No.: 18H8038
EAN: 4260573969814
MPN:
2011C405
Unit Price (€ / pc.)
11.3645 € *
Available: 7 pcs.
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.5196 €
50 pcs.
9.6747 €
100 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule assortment, 2011C405, QUADRIOS
These ferrules are especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. The assortment contains a 1200-piece premium ferrule set (DIN color code) for an application range of cable cross sections from 0.5 to 10 mm². Optimal for use with suitable wire end ferrule crimping pliers.
Scope of delivery
- 200 x 0.5 mm², white
- 200 0.75 mm², gray
- 200 x 1 mm², red
- 250 x 1.5 mm², black
- 250 x 2.5 mm², blue
- 50 x 4 mm², gray
- 25 x 6 mm², yellow
- 25 x 10 mm², red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | isolated | |
| Delivery incl. Tools | No | |
| Number of single parts | 1200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |