2010C394 | QUADRIOS
Wire end ferrules kit, isolated, 45 pieces, 2010C394
Order No.: 18H8032
EAN: 4260573968589
MPN:
2010C394
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8913 € *
Available: 148 pcs.
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-end-Ferrules assortment, 2010C394, QUADRIOS
Insulated Wire-end-ferrules assortment - mini kit set, 4.0 mm² / 6.0 mm² / 10 mm² / 16 mm².
Scope of delivery
- 20 x 4 mm², gray
- 15 x 6 mm², black
- 5 x 10 mm², ivory
- 5 x 16 mm², green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | isolated | |
| Delivery incl. Tools | No | |
| Number of single parts | 45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |