2010C393 | QUADRIOS
Wire end ferrules kit, uninsulated, 135 pieces, 2010C393
Order No.: 18H8031
EAN: 4260573968572
MPN:
2010C393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available: 43 pcs.
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ferrule assortment, 2010C393, QUADRIOS
Non-Insulated cable ferrule assortment - mini kit set, 4.0 mm² / 6.0 mm² / 10 mm ² / 16 mm².
Scope of delivery
- 50 x 4 mm²
- 50 x 6 mm²
- 25 x 10 mm²
- 10 x 16 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | uninsulated | |
| Delivery incl. Tools | No | |
| Number of single parts | 135 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |