2010C392 | QUADRIOS
Wire end ferrules kit, isolated, 200 pieces, 2010C392
Order No.: 18H8030
EAN: 4260573968565
MPN:
2010C392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available: 15 pcs.
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-end-Ferrules assortment, 2010C392, QUADRIOS
Insulated Wire-end-Ferrules assortment - mini kit set, 0.14 mm² / 0.25 mm² / 0.34 mm² / 0.5 mm².
Scope of delivery
- 50 x 0.14 mm², gray
- 50 x 0.25 mm², light blue
- 50 x 0.34 mm², turquoise
- 50 x 0,5 mm², orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | isolated | |
| Delivery incl. Tools | No | |
| Number of single parts | 200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |