2010C390 | QUADRIOS
Double wire end ferrules assortment, isolated, 90 pieces, 2010C390
Order No.: 18H8028
EAN: 4260573968541
MPN:
2010C390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Available: 135 pcs.
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Twin cable ferrules assortment, 2010C390, QUADRIOS
Twin cable ferrules assortment - Mini-Set, 0.75 mm² / 1.0 mm² / 1.5 mm² / 2.5 mm².
Scope of delivery
- 30 x 2x0.75 mm², white
- 30 x 2x1 mm², yellow
- 15 x 2x1.5 mm², red
- 15 x 2x2.5 mm² blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double wire end ferrules assortment | |
| Version | isolated | |
| Delivery incl. Tools | No | |
| Number of single parts | 90 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |