1908C179 | QUADRIOS
Cable connector assortment, faston plugs and sleeves 2.8 x 0.5 mm/0.5 to 1.0 mm², 100 pieces, 1908C179
Order No.: 05F1000
EAN: 4260573964925
MPN:
1908C179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Available: 22 pcs.
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.6521 €
50 pcs.
5.7834 €
100 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Set with flat connectors and sleeves, 1908C179, QUADRIOS
Contents: 25 blade terminals, 25 blade receptacles and 50 insulating sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connector assortment | |
| Version | faston plugs and sleeves 2.8 x 0.5 mm/0.5 to 1.0 mm² | |
| Delivery incl. Tools | No | |
| Number of single parts | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |