22C448 | QUADRIOS
Insulated ring cable lug, 1.5-2.5 mm², 6.5 mm, M6, blue, 22C448, package with 100 pieces
Order No.: 07F1627
EAN: 4260732281085
MPN:
22C448
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.2332 € *
Standard delivery time from the manufacturer is: On Request
Ring terminal, 22C448, QUADRIOS
This ring terminal guarantees optimal electrical and mechanical connection in conjunction with fitting crimping tools. The ring terminal is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable ring terminal crimping pliers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | No | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |