22C446 | QUADRIOS
Insulated ring cable lug, 1.5-2.5 mm², 4.3 mm, M4, blue, 22C446, package with 100 pieces
Order No.: 07F1625
EAN: 4260732281061
MPN:
22C446
Unit Price (€ / pck.)
7.4494 € *
Available: 14 pck.
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pck.
7.4494 €
10 pck.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring terminal, 22C446, QUADRIOS
This ring terminal guarantees optimal electrical and mechanical connection in conjunction with fitting crimping tools. The ring terminal is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable ring terminal crimping pliers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |