22CA157 | QUADRIOS
Cable clamp, max. bundle Ø 13.2 mm, PA, black, (L x W) 25.5 x 9.5 mm, 22CA157
Order No.: 12H4021
EAN: 4260732281368
MPN:
22CA157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available: 1,200 pcs.
Cable clamp, 22CA157, QUADRIOS
High quality cable clip – easy to use. Only need to put the wire into the round hole and tighten the screw. Fast and convenient. Made of best Polyamide 6.6, aging resistant, heat resistant and UV-safe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 13.2 mm | |
| Length | 25.5 mm | |
| Width | 9.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |