22CA152 | QUADRIOS
Cable clamp, max. bundle Ø 3.3 mm, PA, black, (L x W) 16.5 x 9.5 mm, 22CA152
Order No.: 12H4014
EAN: 4260732281313
MPN:
22CA152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available: 1,000 pcs.
Cable clamp, 22CA152, QUADRIOS
High quality cable clip – easy to use. Only need to put the wire into the round hole and tighten the screw. Fast and convenient. Made of best Polyamide 6.6, aging resistant, heat resistant and UV-safe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 3.3 mm | |
| Length | 16.5 mm | |
| Width | 9.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |