2102CA133 | QUADRIOS
Cable gland kit, 8 pieces, M16, Clamping range 4 to 8 mm, IP68, white, 2102CA133
Order No.: 12H1042
EAN: 4260573969340
MPN:
2102CA133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: On Request
Plastic cable gland, 2102CA133, QUADRIOS
Plastic cable gland set, Metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Version | 8 pieces | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 8 mm | |
| Length | 32.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | white | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |