2102CA126 | QUADRIOS
Cable gland kit, 12 pieces, M12, Clamping range 3 to 6.5 mm, IP68, black, 2102CA126
Order No.: 12H1035
EAN: 4260573969272
MPN:
2102CA126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available: 11 pcs.
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable gland, 2102CA126, QUADRIOS
Plastic cable gland set, Metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Version | 12 pieces | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| Length | 29.1 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |