2102CA119 | QUADRIOS
Cable gland kit, 5 pieces, PG13.5, Clamping range 6 to 12 mm, IP68, black, 2102CA119
Order No.: 12H1028
EAN: 4260573969203
MPN:
2102CA119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available: 9 pcs.
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable gland, 2102CA119, QUADRIOS
Plastic cable gland set, PG Thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Version | 5 pieces | |
| Thread size | PG13.5 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| Length | 35.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |