2102CA111 | QUADRIOS
Cable gland kit, PG7 to PG25, IP68, light gray, 2102CA111
Order No.: 12H1023
EAN: 4260573968961
MPN:
2102CA111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.83 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8253 €
10 pcs.
46.8979 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland set, 2102CA111, QUADRIOS
224 pcs cable gland set, PG thread, gray.
Score of delivery:
- 40 pieces PG7, 3-6.5 mm
- 30 pieces PG9, 4-8 mm
- 20 pieces PG13.5, 6-12 mm
- 10 pieces PG16, 10-14 mm
- 8 pieces PG21, 13-18 mm
- 4 pieces PG25, 16-21 mm
- 40 pieces PG7x1.5, 4.8 mm
- 30 pieces PG9x1.5, 4.9 mm
- 20 pieces PG13.5x1.5, 5 mm
- 10 pieces PG16x1.5, 5.8 mm
- 8 pieces PG21x1.5, 6.3 mm
- 4 pieces PG25x1.5, 6.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Thread size | PG7 to PG25 | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |