2009CA109 | QUADRIOS
Cable gland kit, M12 to M32, IP68, light gray, 2009CA109
Order No.: 12H1020
EAN: 4260573967094
MPN:
2009CA109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
199.30 € *
Price list
Quantity
Price per unit*
4 pcs.
49.8253 €
10 pcs.
46.8979 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland set, 2009CA109, QUADRIOS
224 pcs cable gland set, Metric thread, gray.
Scope of delivery:
- 40 pieces M12, 3-6.5 mm
- 40 pieces M16, 4-8 mm
- 15 pieces M20, 6-12 mm
- 12 pieces M25, 13-18 mm
- 5 pieces M32, 16-21 mm
- 40 pieces M12x1.5, 4.5 mm
- 40 pieces M16x1.5, 4.7 mm
- 15 pieces M20x1.5, 5.2 mm
- 12 pieces M25x1.5, 6.1 mm
- 5 pieces M32x1,5, 6,7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Thread size | M12 to M32 | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |