2009CA108 | QUADRIOS
Cable gland kit, M12 to M32, IP68, light gray, 2009CA108
Order No.: 12H1018
EAN: 4260573967087
MPN:
2009CA108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3716 € *
Available: 4 pcs.
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
10 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable gland, 2009CA108, QUADRIOS
60 pcs plastic cable gland set metric thread, gray.
Scope of delivery:
- 18 pieces M12, 3-6,5 mm
- 15 pieces M16, 4-8 mm
- 12 pieces M20, 6-12 mm
- 10 pieces M25, 13-18 mm
- 5 pieces M32, 16-21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Thread size | M12 to M32 | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |