2009CA105 | QUADRIOS
Cable gland kit, PG7 to PG25, IP68, black, 2009CA105
Order No.: 12H1007
EAN: 4260573967056
MPN:
2009CA105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3716 € *
Available: 8 pcs.
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
10 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable gland, 2009CA105, QUADRIOS
60 pcs plastic cable gland set PG Thread, black.
Scope of delivery:
- 15 pieces PG7, 3-6.5 mm
- 12 pieces PG9, 4-8 mm
- 10 pieces PG13,5, 6-12 mm
- 9 pieces PG16, 10-14 mm
- 8 pieces PG21, 13-18 mm
- 6 pieces PG25, 16-21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland kit | |
| Thread size | PG7 to PG25 | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |