22C468 | QUADRIOS

Butt connector kit with heat shrink insulation, 2.5-4.0 mm², AWG 14 to 12, black, 38 mm, 22C468, package with 80 pieces

Order No.: 07F3828
EAN: 4260732281580
MPN:
22C468
22C468 QUADRIOS Butt splices Image 1
22C468 QUADRIOS Butt splices Image 2
22C468 QUADRIOS Butt splices Image 3
22C468 QUADRIOS Butt splices Image 4
22C468 QUADRIOS Butt splices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
16.5172 € *
Available: 24 pck.
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pck.
16.5172 €
10 pck.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale

Butt connector set, 22C468, QUADRIOS

This bulk set is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. The hot-melt inner adhesive provides a waterproof seal when properly overlapped. Optimal for repairing or connecting cables and conductors (lawn mower tracer cables, signal cables, etc.), service, manufacturing or hobby. Application is very simple: strip cable and insert on both sides until stripped cable ends overlap.

Technical specifications
Filter Property Value
Version crimp splice
Cable cross-section 2.5-4.0 mm²
AWG cross-section AWG 14 to 12
Isolated Yes
Colour black
shrinkable tubing Yes
Length 38 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes