22C465 | QUADRIOS
Butt connector kit with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 42 mm, 22C465, package with 80 pieces
Order No.: 07F3829
EAN: 4260732281559
MPN:
22C465
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.9460 € *
Available: 20 pck.
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pck.
15.9460 €
10 pck.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector set, 22C465, QUADRIOS
This bulk set is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. The hot-melt inner adhesive provides a waterproof seal when properly overlapped. Optimal for repairing or connecting cables and conductors (lawn mower tracer cables, signal cables, etc.), service, manufacturing or hobby. Application is very simple: strip cable and insert on both sides until stripped cable ends overlap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp splice | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |