22C463 | QUADRIOS
Solder connector with heat shrink insulation, 1.5-2.5 mm², blue, 40 mm, 22C463, package with 80 pieces
Solder connector, 22C463, QUADRIOS
The hot-melting inner adhesive seals watertight when overlapped correctly - the solder ring connects the two conductors during the shrinking and melting process! Advantageous with transparent design is that you can see the wrapped object. The application is very simple: Strip the cable and insert it on both sides into the connector until the stripped cable ends overlap under the solder ring, or twist. Even heating in the melting temperature at the solder until it is melted - optimally with a hot air gun or a hot air blower - done.
| Filter | Property | Value |
|---|---|---|
| Version | solder connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| shrinkable tubing | Yes | |
| Length | 40 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |