T6003NL | Pulse Electronics GmbH

Audio transformer, 1:1, 1.5 H, 70 Ω, T6003NL

Order No.: 05D5367
EAN: 4099889048476
MPN:
T6003NL
XFMR,SGL,AUD,EP13S,235C NPB
Series: Pulse_T600
T6003NL Pulse Electronics GmbH Coupled Inductors Image 1
T6003NL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,419.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
420 pcs.
5.7596 €

Audio Transformer T6003NL

Technical specifications
Filter Property Value
Product type audio transformer
Winding ratio 1:1
Inductance 1.5 H
Design SMD
min. frequency 200 Hz
max. frequency 10 kHz
DC resistance 70 Ω
Length 17.65 mm
Width 13.46 mm
Height 12.32 mm
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85043120
Original Packaging Bar with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes