PE-68386NL | Pulse Electronics GmbH
Gate driver transformer, 1:1, 785 µH, 600 mΩ, PE-68386NL
Order No.: 05D5365
EAN: 4099889048452
MPN:
PE-68386NL
XFMR,GATE-DR,PWR,1122UH,SM NPB
Series: Pulse_PE-68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: On Request
Power Transformer PE-68386NL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gate driver transformer | |
| Winding ratio | 1:1 | |
| Inductance | 785 µH | |
| Design | SMD | |
| DC resistance | 600 mΩ | |
| Length | 8.64 mm | |
| Width | 6.73 mm | |
| Height | 2.49 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045040 |
| Original Packaging | Tray with 85 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |