PE-65612NL | Pulse Electronics GmbH
Audio data transformer, 1:1, 2.5 mH, PE-65612NL
Order No.: 05D5363
EAN: 4099889048445
MPN:
PE-65612NL
XFMR,SGL,DGTL-AUD,HC,1CT:1 NPB
Series: Pulse_PE-65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: On Request
Audio Transformer PE-65612NL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | audio data transformer | |
| Winding ratio | 1:1 | |
| Inductance | 2.5 mH | |
| Design | THT | |
| min. frequency | 100 kHz | |
| max. frequency | 55 MHz | |
| Length | 12.7 mm | |
| Width | 8.89 mm | |
| Height | 6.35 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045040 |
| Original Packaging | Bar with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |