PA2005NLT | Pulse Electronics GmbH
Power transformer, 1:1:1, 840 µH, 1.05 Ω, PA2005NLT
Order No.: 05D5366
EAN: 4099889048469
MPN:
PA2005NLT
XFMR, GATE DRIVE, 28 V-USE NPB
Series: Pulse_PA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: On Request
Power Transformer PA2005NLT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power transformer | |
| Winding ratio | 1:1:1 | |
| Inductance | 840 µH | |
| Design | SMD | |
| DC resistance | 1.05 Ω | |
| Length | 8.64 mm | |
| Width | 11.68 mm | |
| Height | 4.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045040 |
| Country of origin | CN |
| Original Packaging | Reel with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |