P0584ANL | Pulse Electronics GmbH

Gate driver transformer, 1:1:1, 686 µH, 710 mΩ, P0584ANL

Order No.: 05D5361
EAN: 4099889048421
MPN:
P0584ANL
2GATE XFMR,IEC950 NPB
Series: Pulse_P0584
P0584ANL Pulse Electronics GmbH Coupled Inductors Image 1
P0584ANL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,319.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
560 pcs.
4.1412 €

Telecom Transformer P0584ANL

Technical specifications
Filter Property Value
Product type gate driver transformer
Winding ratio 1:1:1
Inductance 686 µH
Design THT
DC resistance 710 mΩ
Length 20.57 mm
Width 12.19 mm
Height 19.05 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85043120
Original Packaging Tray with 80 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes