HX6096NL | Pulse Electronics GmbH
PoE transformer, 1:1, 350 µH, 0.5 Ω, HX6096NL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: On Request
Telecom Transformer HX6096NL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PoE transformer | |
| Winding ratio | 1:1 | |
| Inductance | 350 µH | |
| Design | SMD | |
| min. frequency | 100 kHz | |
| max. frequency | 125 MHz | |
| DC resistance | 0.5 Ω | |
| Length | 18.16 mm | |
| Width | 12.2 mm | |
| Height | 6.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366980 |
| Country of origin | CN |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |