HX5020NL | Pulse Electronics GmbH
LAN transformer, 1:1, 350 µH, 65 mΩ, HX5020NL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.47 € *
Standard delivery time from the manufacturer is: On Request
Telecomtransformer HX5020NL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LAN transformer | |
| Winding ratio | 1:1 | |
| Inductance | 350 µH | |
| Design | SMD | |
| min. frequency | 1 MHz | |
| max. frequency | 100 MHz | |
| DC resistance | 65 mΩ | |
| Length | 27.94 mm | |
| Width | 7.54 mm | |
| Height | 8.66 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366980 |
| Country of origin | CN |
| Original Packaging | Bar with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |