HX1234NL | Pulse Electronics GmbH

LAN transformer, 1:1, 350 µH, HX1234NL

Order No.: 05D5346
EAN: 4099889048285
MPN:
HX1234NL
MDL,QUAD,100D,1:1,SMT,TU, RPB
Series: Pulse_HX
HX1234NL Pulse Electronics GmbH Coupled Inductors Image 1
HX1234NL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5073 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,243.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
195 pcs.
11.5073 €

Telecom Transformer HX1234NL

10/100Base-TX

Technical specifications
Filter Property Value
Product type LAN transformer
Winding ratio 1:1
Inductance 350 µH
Design SMD
min. frequency 100 kHz
max. frequency 100 MHz
Length 28.58 mm
Width 12.19 mm
Height 5.84 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85366980
Original Packaging Bar with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes