UBC10.241 | PULS
Uninterruptible power supply, 24 V, 240 W, 10 A
NCNR (non cancelable / non returnable)
DC UPS units for power supplies, type PULS DIMENSION U-Serie.
For regulated power supplies. For avoiding plant downtime, data loss and extended restart times. input voltage/current 24 V/10 A; Output voltage/current/power: 24 V/15 A (5.0 s)/360 W. MTBF: 886 kh. Battery charging current: 1.5 A.
With internal battery, type UBC10.241.
Battery capacity: approx. 5.0 Ah. Backup time (typical): 6.15 min. Operating temperatures: 0 to +40 °C. Certifications: UL, CSA, IEC 60950-1. Dimensions: W 123, H 124, D 119 mm. Weight: 2850 g.
Type: UBC10.241, DC UPS
| Filter | Property | Value |
|---|---|---|
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 24-28 VAC | |
| Power | 240 W | |
| Length | 119 mm | |
| Width | 123 mm | |
| Height | 124 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |