UB10.242 | PULS
DC USV, 24V/10A, 24 V, 240 W, 10 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.9317 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Power | 240 W | |
| Length | 117 mm | |
| Width | 49 mm | |
| Height | 124 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |