SP960.241-SR | PULS

Power supply, for 1-phase systems, 24 VDC, 48 A (41.1 to 48 A), 960 W, SP960.241-SR

Order No.: 25K4427
MPN:
SP960.241-SR
Series: SP960
SP960.241-SR PULS DIN Rail Power Supplies Image 1
SP960.241-SR PULS DIN Rail Power Supplies Image 2
SP960.241-SR PULS DIN Rail Power Supplies Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
593.8100 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
593.81 € *
Price list
Quantity
Price per unit*
1 pcs.
593.8100 €
4 pcs.
534.4290 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail power suppliy, SP960.241-SR, PULS

The PLANET power supply is a top-of-the-line industrial-grade DIN rail power supply from PULS. Its compact size, high efficiency, and dynamic BonusPower capabilities make the PLANET power supply stand out. Thanks to the integrated dynamic BonusPower management, the power supply adapts to varying power demands in real time. By continuously monitoring the power output through a power-time integral, it provides extra power for different durations. For example, the power supply can deliver 110% of its rated power for 30 seconds or up to 150% for 5 seconds at temperatures up to +60 °C. At temperatures up to +45 °C, it can continuously provide 120% of its rated power. This flexible power management ensures that the power supply meets peak demands without being constrained to fixed power values, enhancing overall performance and reliability.

The high efficiency from standby to full load reduces the total cost of ownership and carbon dioxide emissions, with particularly low power losses under no-load conditions. The PLANET power supply minimizes downtime and ensures safety and reliability with HiccupPLUS mode in case of overload. The PLANET SP combines these features in a highly reliable and elegantly designed DIN rail power supply. The SP960.241-SR model is equipped with built-in energy-efficient decoupling for redundancy. The DC-OK relay contacts enable remote diagnostics.

Features

  • AC 100-240 V wide-range input
  • Built-in energy efficient decoupling for redundancy
  • Enhanced HiccupPLUS protects connected systems and power supply from overload
  • DC-OK relay contact
Technical specifications
Filter Property Value
Version for 1-phase systems
Output current 48 A
Range of Output Currence 41.1 to 48 A
Output voltage DC 24 VDC
Input voltage AC 100-240 VAC
Power 960 W
efficiency 96.2 %
Degree of protection (IP) IP20
Width 96 mm
Height 124 mm
Depth 132 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15