QTD20.241 | PULS
Power supply, 24 to 28 VDC, 20 A, 480 W, QTD20.241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
372.9103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
372.91 € *
Price list
Quantity
Price per unit*
1 pcs.
372.9103 €
4 pcs.
354.2630 €
8 pcs.
336.5558 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 600 VDC | |
| Power | 480 W | |
| efficiency | 95 % | |
| Width | 65 mm | |
| Height | 124 mm | |
| Depth | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |