QT40.481 | PULS

Power supply, 48 to 54 VDC, 20 A, 960 W, QT40.481

Order No.: 25K4388
EAN: 4099891283681
MPN:
QT40.481
Series: Q-Serie
QT40.481 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
562.4297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,249.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
562.4297 €
Technical specifications
Filter Property Value
Depth 127 mm
Degree of protection (IP) IP20
Power 960 W
Output current 20 A
Width 110 mm
Height 124 mm
Output voltage DC 48 to 54 VDC
efficiency 95.4 %
Input voltage AC 380-480 VAC
Number of outputs 1
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes