QT40.242 | PULS
Power supply, 24 to 28 VDC, 40 A, 960 W, QT40.242
Order No.: 38C143
EAN: 4099891285210
MPN:
QT40.242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,899.24 € *
Price list
Quantity
Price per unit*
4 pcs.
474.81 €
8 pcs.
427.21 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 380-480 VAC | |
| Power | 960 W | |
| efficiency | 95.3 % | |
| Degree of protection (IP) | IP20 | |
| Width | 110 mm | |
| Height | 124 mm | |
| Depth | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |