QS40.484 | PULS
Power supply, 48 to 54 VDC, 20 A, 960 W, QS40.484
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 48 to 54 VDC, 20 A, 960 W, QS40.481
Order No.: 25K4377
Manufacturer: PULS
per pc. 677.11 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 48 to 54 VDC | |
| Input voltage AC | 200-240 VAC | |
| Power | 960 W | |
| efficiency | 95 % | |
| Degree of protection (IP) | IP20 | |
| Width | 125 mm | |
| Height | 124 mm | |
| Depth | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |