QS10.301 | PULS

Power supply, 28 to 32 VDC, 8 A, 240 W, QS10.301

Order No.: 38C134
EAN: 4099891285197
MPN:
QS10.301
Series: Q-Serie
QS10.301 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
306.1989 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,449.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
306.1989 €
Technical specifications
Filter Property Value
Depth 117 mm
Degree of protection (IP) IP20
Power 240 W
Output current 8 A
Width 60 mm
Height 124 mm
Output voltage DC 28 to 32 VDC
efficiency 93.5 %
Input voltage AC 100-240 VAC, 110-150 VDC
Number of outputs 1
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes