PIC240.241D | PULS
Power supply, 24 to 28 VDC, 10 A, 240 W, PIC240.241D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.1466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
169.15 € *
Price list
Quantity
Price per unit*
1 pcs.
169.1466 €
7 pcs.
160.6857 €
14 pcs.
152.6532 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 200-240 VAC | |
| Power | 240 W | |
| efficiency | 95.2 % | |
| Degree of protection (IP) | IP20 | |
| Width | 49 mm | |
| Height | 124 mm | |
| Depth | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |