PIC240.241C | PULS

Power supply, 24 to 28 VDC, 10 A, 240 W, PIC240.241C

Order No.: 33C676
EAN: 4099891285111
MPN:
PIC240.241C
Series: PIANO-Serie
PIC240.241C PULS DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.0182 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,862.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
14 pcs.
133.0182 €
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 24 to 28 VDC
Input voltage AC 200-240 VAC
Power 240 W
efficiency 91.4 %
Degree of protection (IP) IP20
Width 49 mm
Height 124 mm
Depth 124 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes