PIC120.241C | PULS
Power supply, 24 to 28 VDC, 5 A, 120 W, PIC120.241C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.9386 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.94 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9386 €
8 pcs.
89.2381 €
16 pcs.
84.7756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 200-240 VAC | |
| Power | 120 W | |
| efficiency | 90.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |